Part Details for MIT-036-01-L-D-DP by Samtec Inc
Overview of MIT-036-01-L-D-DP by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT-036-01-L-D-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIT-036-01-L-D-DP
|
Avnet Americas | Conn HDR 72 POS 0.635mm Solder ST SMD Tube - Bulk (Alt: MIT-036-01-L-D-DP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.0000 / $7.6400 | Buy Now |
DISTI #
000000000003999980
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.0000 / $7.6400 | Buy Now |