Part Details for MIT-036-05-L-D-DP-K by Samtec Inc
Overview of MIT-036-05-L-D-DP-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MIT-036-05-L-D-DP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MIT-036-05-L-D-DP-K-ND
|
DigiKey | 0.635 MM MIXED TECHNOLOGY HIGH-S Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4600 | Buy Now |
DISTI #
MIT-036-05-L-D-DP-
|
Avnet Americas | .635MM DOUBLE ROW HS TERMINAL ASSEMBLY - Trays (Alt: MIT-036-05-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-MIT03605LDDPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Terminal Strip" RoHS: Compliant | 0 |
|
$3.9100 / $12.6100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$6.2900 / $14.7700 | Buy Now |
DISTI #
000000000003074623
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip Min Qty: 1 | 0 |
|
$7.5600 / $12.6100 | Buy Now |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$6.2900 / $14.7700 | Buy Now |