Part Details for MIT-038-01-C-D by Samtec Inc
Overview of MIT-038-01-C-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT-038-01-C-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIT-038-01-C-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 76 POS 2.54mm/0.635mm Solder ST Thru-Hole/SMD - Bulk (Alt: MIT-038-01-C-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$10.4800 / $20.0400 | Buy Now |
DISTI #
MIT-038-01-C-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 76 POS 2.54mm/0.635mm Solder ST Thru-Hole/SMD - Bulk (Alt: MIT-038-01-C-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003519172
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$10.4800 / $20.0400 | Buy Now |
Part Details for MIT-038-01-C-D
MIT-038-01-C-D CAD Models
MIT-038-01-C-D Part Data Attributes:
|
MIT-038-01-C-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-038-01-C-D
Samtec Inc
Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.45 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0612 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 76 |
Alternate Parts for MIT-038-01-C-D
This table gives cross-reference parts and alternative options found for MIT-038-01-C-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIT-038-01-C-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIT-038-02-C-D | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | MIT-038-01-C-D vs MIT-038-02-C-D |