Part Details for MIT-038-02-C-D-K-TR by Samtec Inc
Overview of MIT-038-02-C-D-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MIT-038-02-C-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIT-038-02-C-D-K-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 76 POS 2.54mm/0.635mm Solder ST Thru-Hole/SMD T/R - Tape and Reel (Alt: MIT-038-02-C-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$10.1000 / $13.8100 | Buy Now |
DISTI #
MIT-038-02-C-D-K-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 76 POS 2.54mm/0.635mm Solder ST Thru-Hole/SMD T/R - Tape and Reel (Alt: MIT-038-02-C-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003519177
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$10.1000 / $13.8100 | Buy Now |
Part Details for MIT-038-02-C-D-K-TR
MIT-038-02-C-D-K-TR CAD Models
MIT-038-02-C-D-K-TR Part Data Attributes:
|
MIT-038-02-C-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-038-02-C-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |