Part Details for MIT-057-02-F-D-TR by Samtec Inc
Overview of MIT-057-02-F-D-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT-057-02-F-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MIT-057-02-F-D-TR-ND
|
DigiKey | 0.635 MM MIXED TECHNOLOGY HIGH-S Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3304 | Buy Now |
DISTI #
MIT-057-02-F-D-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 114 POS 0.64mm Solder ST Thru-Hole/SMD T/R - Tape and Reel (Alt: MIT-057-02-F-D-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-MIT05702FDTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Terminal Strip" RoHS: Compliant | 0 |
|
$5.8700 / $7.7400 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.0000 / $12.9300 | Buy Now |
DISTI #
000000000001322324
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip Min Qty: 1 | 0 |
|
$7.7400 / $12.9300 | Buy Now |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.0000 / $12.9300 | Buy Now |
Part Details for MIT-057-02-F-D-TR
MIT-057-02-F-D-TR CAD Models
MIT-057-02-F-D-TR Part Data Attributes
|
MIT-057-02-F-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-057-02-F-D-TR
Samtec Inc
Board Connector, 114 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 1.95 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | LEAF | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0612 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |
Alternate Parts for MIT-057-02-F-D-TR
This table gives cross-reference parts and alternative options found for MIT-057-02-F-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIT-057-02-F-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3042-118 | HEADER CONNECTOR,HYBRID,RECEPT,72+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | MIT-057-02-F-D-TR vs 40-3042-118 |
40-3041-118 | HEADER CONNECTOR,HYBRID,RECEPT,72+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | MIT-057-02-F-D-TR vs 40-3041-118 |
40-3040-118 | HEADER CONNECTOR,HYBRID,RECEPT,72+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | MIT-057-02-F-D-TR vs 40-3040-118 |
40-3041-918 | HEADER CONNECTOR,HYBRID,RECEPT,72+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | MIT-057-02-F-D-TR vs 40-3041-918 |
40-3040-918 | HEADER CONNECTOR,HYBRID,RECEPT,72+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | MIT-057-02-F-D-TR vs 40-3040-918 |
40-3042-918 | HEADER CONNECTOR,HYBRID,RECEPT,72+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | MIT-057-02-F-D-TR vs 40-3042-918 |