Part Details for MIT1525 by Megger Group Limited
Overview of MIT1525 by Megger Group Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT1525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4078
|
Newark | Insulation Tester, 15Kv, 30Tohm, Insulation Tester Type:Analogue/Digital Megohmmeter, Insulation Testing Voltage:7.5Kv, 15Kv, Insulation Testing Resistance:10Kohm To 35Tohm, Operating Temperature Min:-20°C, External Height:194Mm |Megger MIT1525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,325.0000 | Buy Now |
DISTI #
45494.1
|
TestEquity LLC | Megger MIT1525 Insulation Tester, Ramp, USB, 15 kV, IRT, PI, DAR, DD, SV, CAT IV 1000 V, MIT Series | 8 |
|
$8,325.0000 | Buy Now |