Part Details for MIT330-EN CAL DU by Megger Group Limited
Overview of MIT330-EN CAL DU by Megger Group Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT330-EN CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8398
|
Newark | Insulation Tester Cal W/Du, 1Kv, 999Mohm, Insulation Tester Type:Analogue/Digital Megohmmeter, Insulation Testing Voltage:250V, 500V, 1Kv, Insulation Testing Resistance:10Kohm To 999Mohm, Operating Temperature Min:-10°C |Megger MIT330-EN CAL DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,321.8400 | Buy Now |