Part Details for MIT485/2 by Megger Group Limited
Overview of MIT485/2 by Megger Group Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT485/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5777
|
Newark | Insulation Tester, 10V To 500V, 100Gohm, Insulation Tester Type:Multifunction, Insulation Testing Voltage:10V To 500V, Insulation Testing Resistance:0.01Ohm To 100Gohm, Operating Temperature Min:-10°C, Operating Temperature Max:55°C |Megger MIT485/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,635.0000 | Buy Now |
DISTI #
45485.1
|
TestEquity LLC | Megger MIT485/2 Insulation and Continuity Tester for Communications Engineers, 50-500 V, CAT IV | 0 |
|
$1,635.0000 | Buy Now |