Part Details for MIV 200 by FIBOX
Overview of MIV 200 by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIV 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3080
|
Newark | Mounting Plate, 8.8Inx5.8In, Steel, Plate Type:Mounting, Plate Material:Galvanized Steel, For Use With:Fibox Pc 200/63 Hg, Pc 200/63 Ht, Pc 200/175 Xht & Pc 200/175 Xhg Enclosures, External Depth - Metric:-, Product Range:- Rohs Compliant: Yes |Fibox MIV 200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 | Buy Now |
DISTI #
4833-MIV200-ND
|
DigiKey | 5.8X8.8 STEEL BACK PANEL Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$7.5900 / $8.8400 | Buy Now |
DISTI #
77363785
|
Verical | MIV 200 Min Qty: 11 Package Multiple: 1 | Americas - 20 |
|
$6.3560 | Buy Now |
DISTI #
MIV200
|
TME | Mounting plate, steel, W: 148mm, L: 223mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 20 |
|
$5.2100 / $5.9000 | Buy Now |