Part Details for MIV 95 (ALTERNATE: 5514583) by FIBOX
Overview of MIV 95 (ALTERNATE: 5514583) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIV 95 (ALTERNATE: 5514583)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354874
|
RS | Galvanized Mounting Plate, 2.6" Wide x 3.1" High Steel Back Panel | Fibox MIV 95 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2.8400 / $3.7900 | Buy Now |