Part Details for MJ-102S by Amphenol Nexus
Overview of MJ-102S by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45102SC-33 | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | |
HSP45102SI-33Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM |
Price & Stock for MJ-102S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-MJ-102S-ND
|
DigiKey | MICROPHONE JACK - 2 CONDUCTOR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.4900 | Buy Now |
DISTI #
ANXMJ-102S
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.7358 / $16.3000 | Buy Now | |
DISTI #
ANXMJ-102S
|
Interstate Connecting Components | 0 |
|
$9.7358 / $16.3000 | Buy Now | |
|
CDM Electronics | 2 CON MICROPHONE JACK Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7800 / $6.6700 | RFQ |