MJ-13091
Description: Power Bipolar Transistor, 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin

Overview of MJ-13091 by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10130910-001LF Amphenol Communications Solutions HPCE VT Receptacle 36P24S
84513-091LF Amphenol Communications Solutions 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Price & Stock for MJ-13091 by New Jersey Semiconductor Products Inc

Part # Manufacturer Description Stock Price Buy
Quest Components POWER BIPOLAR TRANSISTOR, 450V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN 540
  • 1 $13.1200
  • 255 $7.5440
  • 531 $6.8880
$6.8880 / $13.1200 Buy Now

CAD Models for MJ-13091 by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MJ-13091 by New Jersey Semiconductor Products Inc

MJ-13091
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2019-10-31
Collector-Emitter Voltage-Max
450 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
8
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. MJ-13091
    New Jersey Semiconductor Products Inc
    Power Bipolar Transistor, 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJ-13091 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJ-13091 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of MJ-13091 would you like to use for your alert(s)?
  • Please alert me when MJ-13091 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJ-13091 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJ-13091 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJ-13091 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJ-13091.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJ-13091 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: