Part Details for MJ-2135 by SPC Multicomp
Overview of MJ-2135 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ-2135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4872
|
Newark | Phone Audio Connector, Socket, 4, Pcb Mount Rohs Compliant: Yes |Multicomp Pro MJ-2135 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 125 |
|
$0.3340 | Buy Now |
Part Details for MJ-2135
MJ-2135 CAD Models
MJ-2135 Part Data Attributes
|
MJ-2135
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MJ-2135
SPC Multicomp
Audio/RCA Connector, 4 Pole(s), Female, Solder Kinked Leads Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | PHONO | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Connector Type | 3.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER KINKED LEADS |