Part Details for MJ-2509N by CUI Devices
Overview of MJ-2509N by CUI Devices
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ-2509N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-M2509N-ND
|
DigiKey | CONN JACK MONO 2.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Bag |
13238 In Stock |
|
$0.3160 / $0.6700 | Buy Now |
DISTI #
490-MJ-2509N
|
Mouser Electronics | Phone Connectors Audio Jacks RoHS: Compliant | 1885 |
|
$0.3130 / $0.6700 | Buy Now |
DISTI #
V99:2348_17648389
|
Arrow Electronics | 2.5 mm, Mono, Right Angle, Through Hole, Audio Jack Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2312 | Americas - 304 |
|
$0.3290 / $0.4721 | Buy Now |
DISTI #
V36:1790_17648389
|
Arrow Electronics | 2.5 mm, Mono, Right Angle, Through Hole, Audio Jack Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2106 | Americas - 2 |
|
$0.2919 | Buy Now |
|
Future Electronics | 2.5 mm Rt Mono Through Hole 1 Switch Audio Jack, RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3300 / $0.3650 | Buy Now |
|
Future Electronics | 2.5 mm Rt Mono Through Hole 1 Switch Audio Jack, RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3300 / $0.3650 | Buy Now |
|
Onlinecomponents.com | 2.5 mm, Mono, Right Angle, Through Hole, Audio Jack Connector |
1995 In Stock |
|
$0.3700 / $0.3787 | Buy Now |
DISTI #
53123255
|
Verical | 2.5 mm, Mono, Right Angle, Through Hole, Audio Jack Connector RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2048 | Americas - 1500 |
|
$0.4984 / $0.5260 | Buy Now |
DISTI #
68490558
|
Verical | 2.5 mm, Mono, Right Angle, Through Hole, Audio Jack Connector RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2312 | Americas - 304 |
|
$0.3290 / $0.4018 | Buy Now |
|
Master Electronics | 2.5 mm, Mono, Right Angle, Through Hole, Audio Jack Connector |
1995 In Stock |
|
$0.3700 / $0.3787 | Buy Now |
Part Details for MJ-2509N
MJ-2509N CAD Models
MJ-2509N Part Data Attributes:
|
MJ-2509N
CUI Devices
Buy Now
|
Compare Parts:
MJ-2509N
CUI Devices
2.5 mm, Mono, Right Angle, Through Hole, 2 Conductors, 1 Internal Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |