Part Details for MJ-372/6 by Lumberg Connect GmbH
Overview of MJ-372/6 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MJ-372/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5116
|
Newark | Din Audio/Video Conn, Jack, 6Pos, Pvc, No. Of Contacts:6Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Pvc (Polyvinylchloride) Body, Product Range:- Rohs Compliant: Yes |Lumberg MJ-372/6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.5000 | Buy Now |
DISTI #
70151590
|
RS | Min Din Cable Receptacle, 6 Pin, Mates With Mp-371 | Lumberg MJ-372/6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 500 |
|
$1.5200 | Buy Now |
DISTI #
MJ-372/6
|
TME | Plug, DIN mini, female, PIN: 6, with strain relief, soldering, 100V Min Qty: 1 | 452 |
|
$1.1900 / $1.6900 | Buy Now |
DISTI #
1200109
|
element14 Asia-Pacific | CIRCULAR, JACK, MINI-DIN, 6 WAY, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 486 |
|
$1.5705 / $1.9448 | Buy Now |
DISTI #
1200109
|
Farnell | CIRCULAR, JACK, MINI-DIN, 6 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 486 |
|
$1.4736 / $2.0605 | Buy Now |
|
VRG Components Inc | Miniature socket, straight version, with bend protection and solder terminals | 0 Stock |
|
RFQ |
Part Details for MJ-372/6
MJ-372/6 CAD Models
MJ-372/6 Part Data Attributes
|
MJ-372/6
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
MJ-372/6
Lumberg Connect GmbH
Circular DIN Connector, 6 Contact(s), Female, Cable Mount, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LUMBERG | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |