-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.35 mm, Mono, Right Angle, Through Hole Mount, 2 Conductors, 1 Internal Switch, Audio Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MJ-63022B-ND
|
DigiKey | AUDIO JACK, 6.35 MM, HORIZONTAL, Min Qty: 1 Lead time: 19 Weeks Container: Bag |
621 In Stock |
|
$0.6622 / $1.2800 | Buy Now |
DISTI #
490-MJ-63022B
|
Mouser Electronics | Phone Connectors audio jack, 6.35 mm, horizontal, 2 conductor, through hole, 1 switch RoHS: Compliant | 841 |
|
$0.6620 / $1.0700 | Buy Now |
DISTI #
V99:2348_24833867
|
Arrow Electronics | Conn Audio Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2129 | Americas - 967 |
|
$0.7383 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 | 0 |
|
$0.7060 | Buy Now |
|
Onlinecomponents.com | Conn Audio Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk |
750 In Stock |
|
$0.7540 / $1.1560 | Buy Now |
DISTI #
76876401
|
Verical | Conn Audio Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk Min Qty: 8 Package Multiple: 1 Date Code: 2129 | Americas - 967 |
|
$0.7383 | Buy Now |
DISTI #
76827485
|
Verical | Conn Audio Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk Min Qty: 150 Package Multiple: 150 Date Code: 2132 | Americas - 750 |
|
$1.0536 / $1.5364 | Buy Now |
|
Master Electronics | Conn Audio Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk |
750 In Stock |
|
$0.7540 / $1.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ-63022B
CUI Devices
Buy Now
|
Compare Parts:
MJ-63022B
CUI Devices
6.35 mm, Mono, Right Angle, Through Hole Mount, 2 Conductors, 1 Internal Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |