Part Details for MJ1-2503A by CUI Inc
Overview of MJ1-2503A by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503ACPZ-4.2-R7 | Analog Devices | 600mA B/B 4.2 Vout | |
ADP2503ACPZ-4.5-R7 | Analog Devices | 600mA B/B 4.5 Vout | |
ADP2503ACPZ-3.3-R7 | Analog Devices | 600mA B/B 3.3 Vout |
Price & Stock for MJ1-2503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 30 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 24 |
|
$0.7500 / $1.5000 | Buy Now | |
|
LCSC | -25+85 12V Tin 1A Audio Connectors (Headphones) ROHS | 100 |
|
$0.6345 / $0.6706 | Buy Now |