-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 250 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1310
|
Newark | Bipolar Transistor, Pnp, -250V, Transistor Polarity:Pnp, No. Of Pins:2Pins, Transistor Mounting:Through Hole, Operating Temperature Max:175°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:250V Rohs Compliant: Yes |Onsemi MJ11021G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $7.5100 | Buy Now |
DISTI #
1990-MJ11021G-ND
|
DigiKey | TRANS PNP DARL 250V 15A TO204 Min Qty: 1 Lead time: 8 Weeks Container: Tray, Tray |
285 In Stock |
|
$5.7346 / $10.1100 | Buy Now |
DISTI #
MJ11021G
|
Avnet Americas | Trans Darlington PNP 250V 15A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ11021G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 100 Partner Stock |
|
$6.2000 / $7.4000 | Buy Now |
DISTI #
MJ11021G
|
Avnet Americas | Trans Darlington PNP 250V 15A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ11021G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tray | 100 Factory Stock |
|
$5.2152 / $6.2246 | Buy Now |
DISTI #
863-MJ11021G
|
Mouser Electronics | Darlington Transistors 30A 250V Bipolar Power PNP RoHS: Compliant | 354 |
|
$5.7300 / $10.1100 | Buy Now |
|
Future Electronics | MJ11021 Series 250 V 15 A PNP Silicon Darlington Transistor - TO-3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.6600 / $6.7500 | Buy Now |
DISTI #
MJ11021G
|
Avnet Americas | Trans Darlington PNP 250V 15A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ11021G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tray | 100 Factory Stock |
|
$5.2152 / $6.2246 | Buy Now |
DISTI #
MJ11021G
|
Avnet Americas | Trans Darlington PNP 250V 15A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ11021G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 100 Partner Stock |
|
$6.2000 / $7.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 26 |
|
$11.2117 / $11.8108 | Buy Now |
DISTI #
MJ11021G
|
Avnet Silica | Trans Darlington PNP 250V 15A 3-Pin(2+Tab) TO-204 Tray (Alt: MJ11021G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ11021G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ11021G
onsemi
15 A, 250 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | LEAD FREE, CASE 1-07, TO-3, TO-204, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz |
This table gives cross-reference parts and alternative options found for MJ11021G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ11021G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ11021G | 15A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE 1-07, TO-3, TO-204, 2 PIN | Rochester Electronics LLC | MJ11021G vs MJ11021G |