-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 A, 120 V NPN Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4507
|
Newark | Bipolar Transistor, Npn, 120V, To-204, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:120V, Power Dissipation Pd:300W, Dc Collector Current:50A, Rf Transistor Case:To-204, No. Of Pins:2Pins, Dc Current Gain Hfe:400Hfe Rohs Compliant: Yes |Onsemi MJ11032G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$9.9000 / $14.3400 | Buy Now |
DISTI #
MJ11032GOS-ND
|
DigiKey | TRANS NPN DARL 120V 50A TO204 Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7372 / $13.8000 | Buy Now |
DISTI #
MJ11032G
|
Avnet Americas | Transistor Darlington NPN 120V 50A 2-Pin TO-3 Tray - Trays (Alt: MJ11032G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.0653 / $9.6264 | Buy Now |
DISTI #
26K4507
|
Avnet Americas | Transistor Darlington NPN 120V 50A 2-Pin TO-3 Tray - Bulk (Alt: 26K4507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 160 Partner Stock |
|
$10.9200 / $14.3300 | Buy Now |
DISTI #
863-MJ11032G
|
Mouser Electronics | Darlington Transistors 50A 120V Bipolar Power NPN RoHS: Compliant | 0 |
|
$9.5200 / $13.8000 | Order Now |
|
Future Electronics | MJ Series 120 V 50 A NPN High Current Darlington Silicon Transistor - TO-204 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$8.4300 / $8.5300 | Buy Now |
DISTI #
MJ11032G
|
Avnet Americas | Transistor Darlington NPN 120V 50A 2-Pin TO-3 Tray - Trays (Alt: MJ11032G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.0653 / $9.6264 | Buy Now |
DISTI #
26K4507
|
Avnet Americas | Transistor Darlington NPN 120V 50A 2-Pin TO-3 Tray - Bulk (Alt: 26K4507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 160 Partner Stock |
|
$10.9200 / $14.3300 | Buy Now |
DISTI #
MJ11032G
|
TME | Transistor: NPN, bipolar, Darlington, 120V, 30A, 300W, TO3 Min Qty: 1 | 0 |
|
$12.0300 / $16.2200 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 6 |
|
$20.7871 / $21.8886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ11032G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ11032G
onsemi
50 A, 120 V NPN Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 197A-05, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 197A-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 400 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJ11032G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ11032G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ11032 | Power Bipolar Transistor, | SPC Multicomp | MJ11032G vs MJ11032 |