-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, NPN, 140 V, 20 A, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJ15003GOS-ND
|
DigiKey | TRANS NPN 140V 20A TO204 Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1310 / $7.7700 | Buy Now |
DISTI #
MJ15003G
|
Avnet Americas | Transistor GP BJT NPN 140V 20A 2-Pin TO-3 Tray - Trays (Alt: MJ15003G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.0093 / $4.7853 | Buy Now |
DISTI #
26K4513
|
Avnet Americas | Transistor GP BJT NPN 140V 20A 2-Pin TO-3 Tray - Bulk (Alt: 26K4513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$5.7700 / $8.0800 | Buy Now |
DISTI #
863-MJ15003G
|
Mouser Electronics | Bipolar Transistors - BJT 20A 140V 250W NPN RoHS: Compliant | 0 |
|
$4.1300 / $7.7700 | Order Now |
|
Future Electronics | MJ Series 140 V 20 A NPN Complementary Silicon Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.3200 / $5.0200 | Buy Now |
DISTI #
MJ15003G
|
Avnet Americas | Transistor GP BJT NPN 140V 20A 2-Pin TO-3 Tray - Trays (Alt: MJ15003G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.0093 / $4.7853 | Buy Now |
DISTI #
26K4513
|
Avnet Americas | Transistor GP BJT NPN 140V 20A 2-Pin TO-3 Tray - Bulk (Alt: 26K4513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$5.7700 / $8.0800 | Buy Now |
DISTI #
MJ15003G
|
TME | Transistor: NPN, bipolar, 140V, 20A, 250W, TO3 Min Qty: 1 | 0 |
|
$6.8500 / $9.9900 | RFQ |
|
Ameya Holding Limited | MJ Series 140 V 20 A NPN Complementary Silicon Power Transistor - TO-204AA | 472 |
|
RFQ | |
DISTI #
MJ15003G
|
Avnet Americas | Transistor GP BJT NPN 140V 20A 2-Pin TO-3 Tray - Trays (Alt: MJ15003G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.0093 / $4.7853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ15003G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ15003G
onsemi
Bipolar Transistor, NPN, 140 V, 20 A, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
This table gives cross-reference parts and alternative options found for MJ15003G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15003G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ15003 | 20A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ15003G vs MJ15003 |
MJ15003 | 20A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | MJ15003G vs MJ15003 |
MJ15003 | Power Bipolar Transistor, | SPC Multicomp | MJ15003G vs MJ15003 |
MJ15003 | 20A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | MJ15003G vs MJ15003 |
MJ15003 | Power Bipolar Transistor, 20A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | MJ15003G vs MJ15003 |
MJ15003 | 20A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | onsemi | MJ15003G vs MJ15003 |