-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 A, 200 V, NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4518
|
Newark | Bipolar Transistor, Npn, 200V, 16A, To-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:200V, Continuous Collector Current:16A, Power Dissipation:250W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJ15022G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$5.1200 / $8.0400 | Buy Now |
DISTI #
38K5639
|
Newark | Bipolar (Bjt) Single Transistor, Audio, Npn, 200 V, 4 Mhz, 250 W, 16 A, 60 Rohs Compliant: Yes |Onsemi MJ15022G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1200 / $8.0400 | Buy Now |
DISTI #
MJ15022GOS-ND
|
DigiKey | TRANS NPN 200V 16A TO204 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
324 In Stock |
|
$4.1539 / $7.8200 | Buy Now |
DISTI #
MJ15022G
|
Avnet Americas | Trans GP BJT NPN 200V 16A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ15022G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.0315 / $4.8118 | Buy Now |
DISTI #
863-MJ15022G
|
Mouser Electronics | Bipolar Transistors - BJT 16A 200V 250W NPN RoHS: Compliant | 1127 |
|
$4.2400 / $6.6900 | Buy Now |
DISTI #
70099995
|
RS | ON Semi NPN Bipolar Transistor 16 A 200 V 3-Pin TO-204 | ON Semiconductor MJ15022G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$5.8700 / $6.9000 | Buy Now |
|
Future Electronics | MJ Series 200 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.1200 / $4.3800 | Buy Now |
|
Future Electronics | MJ Series 200 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.1200 / $4.3800 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 16A, 200V, NPN, TO-204AA, Metal, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 | 31216 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
MJ15022G
|
Avnet Americas | Trans GP BJT NPN 200V 16A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ15022G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.0315 / $4.8118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ15022G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ15022G
onsemi
16 A, 200 V, NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for MJ15022G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15022G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ15022 | 16A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ15022G vs MJ15022 |
MJ15024 | 16A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | MJ15022G vs MJ15024 |
MJ15022 | Power Bipolar Transistor, 16A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Harris Semiconductor | MJ15022G vs MJ15022 |