Part Details for MJ15023G by onsemi
Overview of MJ15023G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ15023G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4519
|
Newark | Bipolar Transistor, Pnp, -200V To-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:200V, Continuous Collector Current:16A, Power Dissipation:250W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJ15023G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$5.1200 / $8.1300 | Buy Now |
DISTI #
38K5640
|
Newark | Bipolar (Bjt) Single Transistor, Audio, Pnp, -200 V, 4 Mhz, 250 W, -16 A, 60 Rohs Compliant: Yes |Onsemi MJ15023G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 754 |
|
$5.1200 / $8.1300 | Buy Now |
DISTI #
MJ15023GOS-ND
|
DigiKey | TRANS PNP 200V 16A TO204 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
348 In Stock |
|
$4.1539 / $7.8200 | Buy Now |
DISTI #
MJ15023G
|
Avnet Americas | Trans GP BJT PNP 200V 16A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ15023G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.0315 / $4.8118 | Buy Now |
DISTI #
26K4519
|
Avnet Americas | Trans GP BJT PNP 200V 16A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 26K4519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 211 Partner Stock |
|
$5.8000 / $8.1200 | Buy Now |
DISTI #
863-MJ15023G
|
Mouser Electronics | Bipolar Transistors - BJT 16A 200V 250W PNP RoHS: Compliant | 605 |
|
$4.1500 / $7.8200 | Buy Now |
DISTI #
V36:1790_07297587
|
Arrow Electronics | Trans GP BJT PNP 200V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Date Code: 2343 | Americas - 100 |
|
$4.1400 / $5.5420 | Buy Now |
DISTI #
70099996
|
RS | ON Semi PNP Bipolar Transistor 16 A 200 V 3-Pin TO-204 | ON Semiconductor MJ15023G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $7.9100 | RFQ |
|
Future Electronics | MJ Series 200 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.5900 / $4.8800 | Buy Now |
DISTI #
77408349
|
Verical | Trans GP BJT PNP 200V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 100 Package Multiple: 100 Date Code: 2343 | Americas - 100 |
|
$4.1400 / $5.5420 | Buy Now |
Part Details for MJ15023G
MJ15023G CAD Models
MJ15023G Part Data Attributes:
|
MJ15023G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ15023G
onsemi
16 A, 200 V, PNP Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for MJ15023G
This table gives cross-reference parts and alternative options found for MJ15023G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15023G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ15025 | 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | MJ15023G vs MJ15025 |
MJ15023 | Power Bipolar Transistor, | SPC Multicomp | MJ15023G vs MJ15023 |
MJ15023 | Power Bipolar Transistor, 16A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | MJ15023G vs MJ15023 |