Part Details for MJ2W121MNN1835A4EJ by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of MJ2W121MNN1835A4EJ by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ2W121MNN1835A4EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-MJ2W121MNN1835A4EJ-ND
|
DigiKey | CAP ALUM 120UF 20% 450V RAD TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
70 In Stock |
|
$0.7878 / $2.0600 | Buy Now |