Part Details for MJA36800E10YP by Square D by Schneider Electric
Overview of MJA36800E10YP by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJA36800E10YP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74931166
|
RS | Circuit breaker, PowerPacT M, 300A to 800A, 3 pole, 600VAC, 25kA, adjustable tri | Square D MJA36800E10YP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12,484.6200 | RFQ |