Part Details for MJCC41-12-A by Ruland Manufacturing Co Inc
Overview of MJCC41-12-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJCC41-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MJCC41-12-A-ND
|
DigiKey | 12 MM JAW COUPLING HUB Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$84.4400 | Buy Now |
DISTI #
72177255
|
RS | Jaw Coupling Hub, Clamp w/ Keyway, Bore 12mm, Keyway 4mm, OD 41.3mm, L 18.0mm,2024 A | Ruland Manufacturing MJCC41-12-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$53.6200 | Buy Now |