Part Details for MJD112T4 by Motorola Semiconductor Products
Overview of MJD112T4 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MJD112T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1225 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-252 | 65 |
|
$0.3000 / $0.3600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-252 | 280 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-252 | 3216 |
|
$0.1702 / $0.6545 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-252 | 129 |
|
$0.3273 / $0.6545 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-252 | 852 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for MJD112T4
MJD112T4 CAD Models
MJD112T4 Part Data Attributes
|
MJD112T4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJD112T4
Motorola Semiconductor Products
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz | |
VCEsat-Max | 3 V |