Part Details for MJD122-TP-HF by Micro Commercial Components
Overview of MJD122-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Part Details for MJD122-TP-HF
MJD122-TP-HF CAD Models
MJD122-TP-HF Part Data Attributes:
|
MJD122-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MJD122-TP-HF
Micro Commercial Components
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 200 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |
Alternate Parts for MJD122-TP-HF
This table gives cross-reference parts and alternative options found for MJD122-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD122-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD122TF | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD122-TP-HF vs MJD122TF |
NJVMJD122T4G-VF01 | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, 2500-REEL | onsemi | MJD122-TP-HF vs NJVMJD122T4G-VF01 |
KSH122TF | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Fairchild Semiconductor Corporation | MJD122-TP-HF vs KSH122TF |
MJD122 | Power Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | MJD122-TP-HF vs MJD122 |
KSH122TF | NPN Silicon Darlington Transistor, 2000-REEL | onsemi | MJD122-TP-HF vs KSH122TF |
MJD122TF | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, 2000-REEL | onsemi | MJD122-TP-HF vs MJD122TF |
KSH122TM | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Fairchild Semiconductor Corporation | MJD122-TP-HF vs KSH122TM |
KSH122TM | NPN Silicon Darlington Transistor, 2500-REEL | onsemi | MJD122-TP-HF vs KSH122TM |
MJD122 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, DPACK-3 | Micro Commercial Components | MJD122-TP-HF vs MJD122 |
NJVMJD122T4G | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD122-TP-HF vs NJVMJD122T4G |