-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage PNP power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2471-1-ND
|
DigiKey | TRANS PNP DARL 100V 8A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2309 In Stock |
|
$0.2499 / $0.7600 | Buy Now |
DISTI #
MJD127T4
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: MJD127T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 47500 |
|
$0.1864 / $0.1944 | Buy Now |
DISTI #
33R0843
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(2+Tab) TO-252 T/R - Bulk (Alt: 33R0843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 20770 Partner Stock |
|
$0.3890 / $0.8660 | Buy Now |
DISTI #
511-MJD127
|
Mouser Electronics | Darlington Transistors PNP Power Darlington RoHS: Compliant | 3787 |
|
$0.2490 / $0.7600 | Buy Now |
|
STMicroelectronics | Low voltage PNP power Darlington transistor RoHS: Compliant Min Qty: 1 | 3787 |
|
$0.3700 / $0.7500 | Buy Now |
|
Future Electronics | MJD127 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | MJD127 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | MJD127 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
DISTI #
MJD127T4
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: MJD127T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 47500 |
|
$0.1864 / $0.1944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD127T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD127T4
STMicroelectronics
Low voltage PNP power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-2/3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |
This table gives cross-reference parts and alternative options found for MJD127T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD127T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD127T4 vs MJD127 |
MJD127-T1 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD127T4 vs MJD127-T1 |
KSH127TM | PNP Silicon Darlington Transistor, 2500-REEL | onsemi | MJD127T4 vs KSH127TM |
MJD127TF | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, 2000-REEL | onsemi | MJD127T4 vs MJD127TF |
MJD127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, DPACK-3 | Micro Commercial Components | MJD127T4 vs MJD127 |
MJD127 | Power Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | MJD127T4 vs MJD127 |
KSH127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD127T4 vs KSH127 |
CJD127TR13 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD127T4 vs CJD127TR13 |
MJD127T4G | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD127T4 vs MJD127T4G |
KSH127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD127T4 vs KSH127 |