-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJD127T4GOSCT-ND
|
DigiKey | TRANS PNP DARL 100V 8A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5532 In Stock |
|
$0.2534 / $0.7700 | Buy Now |
DISTI #
MJD127T4G
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD127T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2514 / $0.3000 | Buy Now |
DISTI #
863-MJD127T4G
|
Mouser Electronics | Darlington Transistors 8A 100V Bipolar Power PNP RoHS: Compliant | 28405 |
|
$0.2900 / $0.7600 | Buy Now |
|
Future Electronics | MJD Series 100 V 8 A PNP Complementary Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 277500Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | MJD Series 100 V 8 A PNP Complementary Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 8 A, 100 V, PNP, Si, POWER TRANSISTOR | 2000 |
|
$0.3750 / $0.9375 | Buy Now |
DISTI #
MJD127T4G
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD127T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2514 / $0.3000 | Buy Now |
DISTI #
MJD127T4G
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD127T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD127T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD127T4G
onsemi
8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for MJD127T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD127T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD127T4G vs MJD127 |
MJD127-T1 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD127T4G vs MJD127-T1 |
KSH127TM | PNP Silicon Darlington Transistor, 2500-REEL | onsemi | MJD127T4G vs KSH127TM |
MJD127TF | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, 2000-REEL | onsemi | MJD127T4G vs MJD127TF |
MJD127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, DPACK-3 | Micro Commercial Components | MJD127T4G vs MJD127 |
MJD127 | Power Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | MJD127T4G vs MJD127 |
KSH127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD127T4G vs KSH127 |
CJD127TR13 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD127T4G vs CJD127TR13 |
KSH127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD127T4G vs KSH127 |
MJD127-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | MJD127T4G vs MJD127-TP-HF |