-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A, 45 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJD148T4GOSCT-ND
|
DigiKey | TRANS NPN 45V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2493 In Stock |
|
$0.2427 / $0.7400 | Buy Now |
DISTI #
MJD148T4G
|
Avnet Americas | Trans GP BJT NPN 45V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD148T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 280000 Factory Stock |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
863-MJD148T4G
|
Mouser Electronics | Bipolar Transistors - BJT 4A 45V 20W NPN RoHS: Compliant | 6606 |
|
$0.2420 / $0.7400 | Buy Now |
|
Future Electronics | MJD Series 45 V 4 A Tab Mount NPN Silicon Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | MJD Series 45 V 4 A Tab Mount NPN Silicon Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Rochester Electronics | Power Bipolar Transistor, 4A, 45V, NPN, Plastic/Epoxy, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1082 |
|
$0.2407 / $0.2832 | Buy Now |
DISTI #
MJD148T4G
|
Avnet Americas | Trans GP BJT NPN 45V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD148T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 280000 Factory Stock |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
MJD148T4G
|
Avnet Americas | Trans GP BJT NPN 45V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD148T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 280000 Factory Stock |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
SMC-MJD148T4G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 33417 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD148T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD148T4G
onsemi
4 A, 45 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJD148T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD148T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD148 | 4A, 45V, NPN, Si, POWER TRANSISTOR, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MJD148T4G vs MJD148 |
NJVMJD148T4G | 4 A, 45 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD148T4G vs NJVMJD148T4G |
MJD148 | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, CASE 369A-13, DPAK-3 | Motorola Semiconductor Products | MJD148T4G vs MJD148 |