Part Details for MJD243G. by onsemi
Overview of MJD243G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD243G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2115
|
Newark | Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:4A, Power Dissipation:1.4W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:40Mhz, Dc Current Gain Hfe Min:40Hfe Rohs Compliant: Yes |Onsemi MJD243G. RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.8500 | Buy Now |