Part Details for MJD243T4 by onsemi
Overview of MJD243T4 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD243T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJD243T4
|
Avnet Americas | TRANS GP BJT NPN 100V 4A 3PIN DPAK - Tape and Reel (Alt: MJD243T4) RoHS: Not Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now |
|
Bristol Electronics | 4782 |
|
RFQ | ||
|
Bristol Electronics | 3225 |
|
RFQ | ||
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 940 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 3462 |
|
$0.4050 / $1.3500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 2392 |
|
$0.2970 / $0.8100 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 1440 |
|
$0.2940 / $0.7350 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 1389 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 752 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for MJD243T4
MJD243T4 CAD Models
MJD243T4 Part Data Attributes
|
MJD243T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD243T4
onsemi
4.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for MJD243T4
This table gives cross-reference parts and alternative options found for MJD243T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD243T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD243T4G | 4.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD243T4 vs MJD243T4G |