There are no models available for this part yet.
Overview of MJD2955T4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MJD2955T4 by Rochester Electronics LLC
Part Data Attributes for MJD2955T4 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
PLASTIC, CASE 369C-01, DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 369C-01
|
Reach Compliance Code
|
unknown
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
10 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
2 MHz
|
Alternate Parts for MJD2955T4
This table gives cross-reference parts and alternative options found for MJD2955T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD2955T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD2955 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD2955T4 vs MJD2955 |
MJD2955TF | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MJD2955T4 vs MJD2955TF |
KSH2955 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD2955T4 vs KSH2955 |
KSH2955TF | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | MJD2955T4 vs KSH2955TF |
MJD2955T4 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD2955T4 vs MJD2955T4 |
MJD2955 | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD2955T4 vs MJD2955 |
KSH2955TM | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD2955T4 vs KSH2955TM |
MJD2955G | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD2955T4 vs MJD2955G |
KSH2955-TF | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | Samsung Semiconductor | MJD2955T4 vs KSH2955-TF |
MJD2955 | 10A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD2955T4 vs MJD2955 |
Related Parts for MJD2955T4
-
MJD340T4Power Bipolar Transistors
-
MJD117Small Signal Bipolar Transistors
-
FDP33N25Power Field-Effect Transistors
-
STPS340BRectifier Diodes
-
UUT1V220MCL1GSFixed Capacitors
-
MK10DX256ZVLQ10RMicrocontrollers
-
ML4821CSSwitching Regulator or Controllers
-
MIC5256-3.0BM5Linear Regulator ICs
-
BZV55C13Zener Diodes