-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade low voltage PNP power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10313-1-ND
|
DigiKey | TRANS PNP 100V 3A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4805 In Stock |
|
$0.2126 / $0.6400 | Buy Now |
DISTI #
MJD32CT4-A
|
Avnet Americas | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: MJD32CT4-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2432 | Buy Now |
DISTI #
511-MJD32CT4-A
|
Mouser Electronics | Bipolar Transistors - BJT LO PWR PNP PW TRANS RoHS: Compliant | 12124 |
|
$0.2120 / $0.6400 | Buy Now |
|
STMicroelectronics | Automotive-grade low voltage PNP power transistor RoHS: Compliant Min Qty: 1 | 12124 |
|
$0.3200 / $0.6300 | Buy Now |
|
Future Electronics | MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
MJD32CT4-A
|
Avnet Americas | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: MJD32CT4-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2432 | Buy Now |
DISTI #
MJD32CT4-A
|
Avnet Americas | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: MJD32CT4-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2432 | Buy Now |
DISTI #
SMC-MJD32CT4-A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201116 | 5502 |
|
RFQ | |
DISTI #
SMC-MJD32CT4-A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201123 | 243 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD32CT4-A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD32CT4-A
STMicroelectronics
Automotive-grade low voltage PNP power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |