Part Details for MJD32CT4 by Motorola Mobility LLC
Overview of MJD32CT4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJD32CT4
MJD32CT4 CAD Models
MJD32CT4 Part Data Attributes
|
MJD32CT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJD32CT4
Motorola Mobility LLC
3A, 100V, PNP, Si, POWER TRANSISTOR, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
Turn-off Time-Max (toff) | 900 ns | |
VCEsat-Max | 1.2 V |
Alternate Parts for MJD32CT4
This table gives cross-reference parts and alternative options found for MJD32CT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD32CT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32C | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | Rochester Electronics LLC | MJD32CT4 vs MJD32C |
MJD32C | 3A, 100V, PNP, Si, POWER TRANSISTOR, DPAK-3 | Motorola Mobility LLC | MJD32CT4 vs MJD32C |
MJD32CTF | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MJD32CT4 vs MJD32CTF |
MJD32CTF | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-252, LEAD FREE, DPAK-3 | Rochester Electronics LLC | MJD32CT4 vs MJD32CTF |