Part Details for MJD340 by Foshan Blue Rocket Electronics Co Ltd
Overview of MJD340 by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 15W 500mA NPN TO-252 Bipolar Transistors - BJT ROHS | 20490 |
|
$0.0835 / $0.1726 | Buy Now |