Part Details for MJD340 by Motorola Semiconductor Products
Overview of MJD340 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 32 |
|
$0.3000 / $0.3600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 1904 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 160 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 60 |
|
$0.3600 / $0.6000 | Buy Now |
|
Velocity Electronics | Our Stock | 814 |
|
RFQ |
Part Details for MJD340
MJD340 CAD Models
MJD340 Part Data Attributes
|
MJD340
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJD340
Motorola Semiconductor Products
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 15 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |