Part Details for MJD340G. by onsemi
Overview of MJD340G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD340G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2121
|
Newark | Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:-, Dc Current Gain Hfe Min:240Hfe Rohs Compliant: Yes |Onsemi MJD340G. Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 / $0.6350 | Buy Now |