Part Details for MJE210STU by onsemi
Overview of MJE210STU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE210STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJE210STU
|
Avnet Americas | Trans GP BJT PNP 25V 5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: MJE210STU) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 59826 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 5A, 25V, PNP, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 58948 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
MJE210STU
|
Avnet Americas | Trans GP BJT PNP 25V 5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: MJE210STU) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 59826 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
4276636
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 1920 Lead time: 3 Weeks, 1 Days Container: Each | 58948 |
|
$0.2218 | Buy Now |
|
Flip Electronics | Stock, ship today | 59826 |
|
$0.1200 | RFQ |
Part Details for MJE210STU
MJE210STU CAD Models
MJE210STU Part Data Attributes:
|
MJE210STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE210STU
onsemi
5.0 A, 25 V PNP Bipolar Power Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for MJE210STU
This table gives cross-reference parts and alternative options found for MJE210STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE210STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSE210STU | PNP Epitaxial Silicon Transistor, 1920-TUBE | onsemi | MJE210STU vs KSE210STU |