There are no models available for this part yet.
Overview of MJE2955T by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MJE2955T by Central Semiconductor Corp
Part Data Attributes for MJE2955T by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220AB
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
10 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
75 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
2 MHz
|
VCEsat-Max
|
8 V
|
Alternate Parts for MJE2955T
This table gives cross-reference parts and alternative options found for MJE2955T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE2955T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE2955T | Bipolar Power Transistor, PNP, 10 A, 60 V, 75 Watt, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MJE2955T vs MJE2955T |
MJE2955T | Power Bipolar Transistor, 10A I(C), PNP | General Transistor Corp | MJE2955T vs MJE2955T |
MJE2955T | Power Bipolar Transistor, 10A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | MJE2955T vs MJE2955T |
MJE2955T | Low voltage PNP power transistor | STMicroelectronics | MJE2955T vs MJE2955T |
Related Parts for MJE2955T
-
MJE2955TTUPower Bipolar Transistors
-
MMUN2233LT1GSmall Signal Bipolar Transistors
-
STF8NK100ZPower Field-Effect Transistors
-
MMBD1205Rectifier Diodes
-
CL10B104KA8NNNCFixed Capacitors
-
MKE02Z64VQH2Microcontrollers
-
ZVN4210ASmall Signal Field-Effect Transistors
-
CR0805-FX-1001ELFFixed Resistors
-
MIC38C43BMMSwitching Regulator or Controllers