There are no models available for this part yet.
Overview of MJE340 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MJE340 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 538 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 1281 |
|
$0.3000 / $0.7500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 188 |
|
$0.3000 / $0.4500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 172 |
|
$0.3750 / $0.7500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 133 |
|
$0.3750 / $0.7500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 107 |
|
$1.0000 / $2.0000 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 27 |
|
$2.4750 / $4.9500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 23 |
|
$0.5436 / $0.6795 | Buy Now |
CAD Models for MJE340 by Motorola Semiconductor Products
Part Data Attributes for MJE340 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JEDEC-95 Code
|
TO-225AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
20 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Related Parts for MJE340
-
MJE350Power Bipolar Transistors
-
ZTX450Small Signal Bipolar Transistors
-
2SK1440Power Field-Effect Transistors
-
ES1G-13-FRectifier Diodes
-
MKP1F031004B00KSSDFixed Capacitors
-
MK10DX64VLK7Microcontrollers
-
MMBF5462Small Signal Field-Effect Transistors
-
W22-1KJIFixed Resistors
-
L5972D013TRSwitching Regulator or Controllers