Part Details for MJE344 by onsemi
Overview of MJE344 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MJE344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2313543
|
Jameco Electronics | Power Transistor NPN 200V 500mA 20W Through Hole TO-225 Min Qty: 1 Container: Each | 127 |
|
$0.1200 / $0.2500 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 0.5A, 200V, NPN, TO-225AA, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MJE344
MJE344 CAD Models
MJE344 Part Data Attributes:
|
MJE344
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE344
onsemi
0.5 A, 200 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-225 | |
Package Description | PLASTIC, CASE 77-09, TO-225, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for MJE344
This table gives cross-reference parts and alternative options found for MJE344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE344 | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE344 vs MJE344 |
MJE344G | 0.5 A, 200 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE344 vs MJE344G |
MJE344 | 0.5A, 200V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, TO-225, 3 PIN | Rochester Electronics LLC | MJE344 vs MJE344 |