Part Details for MJE350 by SPC Multicomp
Overview of MJE350 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8076
|
Newark | Transistor, Bipolar, Pnp, 300V, 500Ma, To-126-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:20W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Multicomp Pro MJE350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$0.2030 / $0.5070 | Buy Now |
DISTI #
1574368
|
element14 Asia-Pacific | TRANSISTOR, PNP, -300V, -0.5A, TO-126 RoHS: Compliant Min Qty: 5 Container: Each | 3983 |
|
$0.2448 / $0.4134 | Buy Now |
DISTI #
1574368
|
Farnell | TRANSISTOR, PNP, -300V, -0.5A, TO-126 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Each | 3983 |
|
$0.2738 / $1.0977 | Buy Now |
Part Details for MJE350
MJE350 CAD Models
MJE350 Part Data Attributes:
|
MJE350
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MJE350
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MJE350
This table gives cross-reference parts and alternative options found for MJE350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE350STU | 0.5 A, 300 V PNP Bipolar Power Transistor, 1920-TUBE | onsemi | MJE350 vs MJE350STU |
MJE350 | 0.5 A, 300 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE350 vs MJE350 |
MJE350G | 0.5 A, 300 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE350 vs MJE350G |
MJE350 | COMPLEMETARY SILICON POWER TRANSISTORS | STMicroelectronics | MJE350 vs MJE350 |
KSE350STU | PNP Epitaxial Silicon Transistor, 1920-TUBE | onsemi | MJE350 vs KSE350STU |
MJE350 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE350 vs MJE350 |