-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPLEMETARY SILICON POWER TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X0711
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 300 V, 20.8 W, 500 Ma, 30 Rohs Compliant: Yes |Stmicroelectronics MJE350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5343 |
|
$0.2540 / $0.7640 | Buy Now |
DISTI #
29AC8312
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics MJE350 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5243 |
|
$0.2540 / $0.3260 | Buy Now |
DISTI #
497-2630-5-ND
|
DigiKey | TRANS PNP 300V 0.5A SOT32-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3477 In Stock |
|
$0.2329 / $0.7000 | Buy Now |
DISTI #
MJE350
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin(3+Tab) SOT-32 Tube - Rail/Tube (Alt: MJE350) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 5243 |
|
$0.2232 / $0.2328 | Buy Now |
DISTI #
511-MJE350
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 4106 |
|
$0.2300 / $0.6800 | Buy Now |
DISTI #
E02:0323_00208749
|
Arrow Electronics | Trans GP BJT PNP 300V 0.5A 2800mW 3-Pin(3+Tab) SOT-32 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2414 | Europe - 29167 |
|
$0.2211 / $0.6814 | Buy Now |
DISTI #
V36:1790_06548874
|
Arrow Electronics | Trans GP BJT PNP 300V 0.5A 2800mW 3-Pin(3+Tab) SOT-32 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2329 | Americas - 4362 |
|
$0.2465 / $0.6840 | Buy Now |
|
STMicroelectronics | COMPLEMETARY SILICON POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 4106 |
|
$0.3400 / $0.6700 | Buy Now |
|
Future Electronics | MJE350 Series PNP 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 9900Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | MJE350 Series PNP 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2300 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE350
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJE350
STMicroelectronics
COMPLEMETARY SILICON POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 20.8 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJE350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE350G | 0.5 A, 300 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE350 vs MJE350G |
MJE350 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE350 vs MJE350 |
MJE350STU | 0.5 A, 300 V PNP Bipolar Power Transistor, 1920-TUBE | onsemi | MJE350 vs MJE350STU |
MJE350 | Power Bipolar Transistor, | SPC Multicomp | MJE350 vs MJE350 |
KSE350S | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | MJE350 vs KSE350S |
MJE350 | 0.5 A, 300 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE350 vs MJE350 |