-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A, 300 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJE350GOS-ND
|
DigiKey | TRANS PNP 300V 0.5A TO126 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2920 In Stock |
|
$0.2458 / $0.7400 | Buy Now |
DISTI #
MJE350G
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin TO-225 Bulk - Bulk (Alt: MJE350G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2449 |
|
$0.2375 / $0.2843 | Buy Now |
DISTI #
45J1505
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin TO-225 Bulk - Bulk (Alt: 45J1505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 990 Partner Stock |
|
$0.2950 / $0.6550 | Buy Now |
DISTI #
863-MJE350G
|
Mouser Electronics | Bipolar Transistors - BJT 0.5A 300V 20W PNP RoHS: Compliant | 25052 |
|
$0.2450 / $0.5400 | Buy Now |
DISTI #
70100015
|
RS | ON Semi MJE350G PNP High Voltage Bipolar Transistor, 0.5 A, 300 V, 3-Pin TO-225 | ON Semiconductor MJE350G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
|
Future Electronics | MJE Series 300 V 500 mA Plastic Medium Power PNP Silicon Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 9190Bulk |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | MJE Series 300 V 500 mA Plastic Medium Power PNP Silicon Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2400 / $0.2900 | Buy Now |
DISTI #
MJE350G
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin TO-225 Bulk - Bulk (Alt: MJE350G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2449 |
|
$0.2375 / $0.2843 | Buy Now |
DISTI #
MJE350G
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin TO-225 Bulk - Bulk (Alt: MJE350G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2414 / $0.2882 | Buy Now |
DISTI #
45J1505
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin TO-225 Bulk - Bulk (Alt: 45J1505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 990 Partner Stock |
|
$0.2950 / $0.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE350G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE350G
onsemi
0.5 A, 300 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJE350G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE350G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE350 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE350G vs MJE350 |
MJE350 | Power Bipolar Transistor, | SPC Multicomp | MJE350G vs MJE350 |
MJE350STU | 0.5 A, 300 V PNP Bipolar Power Transistor, 1920-TUBE | onsemi | MJE350G vs MJE350STU |
MJE350 | 0.5 A, 300 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE350G vs MJE350 |
KSE350STU | PNP Epitaxial Silicon Transistor, 1920-TUBE | onsemi | MJE350G vs KSE350STU |
KSE350S | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | MJE350G vs KSE350S |