Part Details for MJE5742G. by onsemi
Overview of MJE5742G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE5742G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2133
|
Newark | Darlington Transistor, Npn, 400V, To-220, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:400V Rohs Compliant: Yes |Onsemi MJE5742G. Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $1.2200 | Buy Now |