Part Details for MJE703G by onsemi
Overview of MJE703G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE703G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4471
|
Newark | Darlington Transistor, Pnp, -80V, To-225, Transistor Polarity:Pnp, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:80V Rohs Compliant: Yes |Onsemi MJE703G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 | Buy Now |
|
Future Electronics | MJE Series 80 V 4 A Darlington Complementary Silicon Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 1010Box |
|
$0.9000 / $0.9750 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 4A, 80V, PNP, TO-225, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 9938 |
|
$0.3269 / $0.3846 | Buy Now |
|
Chip1Cloud | TRANS PNP DARL 80V 4A TO225AA | 3250 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP DARL 80V 4A TO126 | 179 |
|
$0.8255 / $1.4552 | Buy Now |
|
New Advantage Corporation | MJE Series 80 V 4 A Darlington Complementary Silicon Power Transistor - TO-225 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.2000 / $1.2900 | Buy Now |
Part Details for MJE703G
MJE703G CAD Models
MJE703G Part Data Attributes:
|
MJE703G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE703G
onsemi
4.0 A, 80 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz |
Alternate Parts for MJE703G
This table gives cross-reference parts and alternative options found for MJE703G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE703G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE703 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE703G vs MJE703 |
MJE703 | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | MJE703G vs MJE703 |
MJE703 | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-126 | onsemi | MJE703G vs MJE703 |
MJE703 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | MJE703G vs MJE703 |