Part Details for MJF3055 by onsemi
Overview of MJF3055 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for MJF3055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6217
|
Newark | Mjf3055, Single Bipolar Transistors |Onsemi MJF3055 Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5410 | Buy Now |
|
Quest Components | 96 |
|
$0.6523 / $1.3045 | Buy Now | |
|
Rochester Electronics | Power Bipolar Transistor, 10A, 90V, NPN, TO-220AB, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 983 |
|
$0.2804 / $0.3299 | Buy Now |
DISTI #
4183120
|
Farnell | MJF3055, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 1150 Lead time: 3 Weeks, 1 Days Container: Each | 983 |
|
$0.4385 | Buy Now |
Part Details for MJF3055
MJF3055 CAD Models
MJF3055 Part Data Attributes
|
MJF3055
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJF3055
onsemi
NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for MJF3055
This table gives cross-reference parts and alternative options found for MJF3055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJF3055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJF3055 | 10A, 90V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221D-03, TO-220, FULL PACK-3 | Rochester Electronics LLC | MJF3055 vs MJF3055 |