Part Details for MJF3055G by onsemi
Overview of MJF3055G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for MJF3055G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1508
|
Newark | Bipolar Transistor, Npn, 90V To-220Fp, Transistor Polarity:Npn, Collector Emitter Voltage Max:90V, Continuous Collector Current:10A, Power Dissipation:30W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJF3055G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8540 / $1.2500 | Buy Now |
DISTI #
MJF3055GOS-ND
|
DigiKey | TRANS NPN 90V 10A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
110 In Stock |
|
$0.7645 / $1.8200 | Buy Now |
DISTI #
MJF3055G
|
Avnet Americas | Trans GP BJT NPN 90V 10A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF3055G) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.7584 / $0.9052 | Buy Now |
DISTI #
863-MJF3055G
|
Mouser Electronics | Bipolar Transistors - BJT 10A 90V 30W NPN RoHS: Compliant | 0 |
|
$0.7640 / $1.8200 | Order Now |
|
Future Electronics | MJF Series 90 V 10 A NPN Complementary Silicon Power Transistor - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1400Tube |
|
$0.8050 / $0.9450 | Buy Now |
DISTI #
MJF3055G
|
Avnet Americas | Trans GP BJT NPN 90V 10A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF3055G) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.7584 / $0.9052 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 300 |
|
$1.6562 / $1.7603 | Buy Now |
DISTI #
MJF3055G
|
Avnet Americas | Trans GP BJT NPN 90V 10A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF3055G) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.7584 / $0.9052 | Buy Now |
|
ComSIT USA | NPN SILICON POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant | Europe - 2612 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 25 |
|
RFQ |
Part Details for MJF3055G
MJF3055G CAD Models
MJF3055G Part Data Attributes
|
MJF3055G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJF3055G
onsemi
NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for MJF3055G
This table gives cross-reference parts and alternative options found for MJF3055G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJF3055G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJF3055 | NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MJF3055G vs MJF3055 |
MJF3055 | 10A, 90V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221D-03, TO-220, FULL PACK-3 | Rochester Electronics LLC | MJF3055G vs MJF3055 |