-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A, 100 V PNP Darlington Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJH6287GOS-ND
|
DigiKey | TRANS PNP DARL 100V 20A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
49 In Stock |
|
$2.3125 / $4.7500 | Buy Now |
DISTI #
MJH6287G
|
Avnet Americas | Trans Darlington PNP 100V 20A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJH6287G) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2009 / $2.6269 | Buy Now |
DISTI #
26K4488
|
Avnet Americas | Trans Darlington PNP 100V 20A 3-Pin(3+Tab) TO-247 Rail - Bulk (Alt: 26K4488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 161 Partner Stock |
|
$3.4400 / $5.1200 | Buy Now |
DISTI #
863-MJH6287G
|
Mouser Electronics | Darlington Transistors 20A 100V Bipolar Power PNP RoHS: Compliant | 0 |
|
$2.5400 / $4.7500 | Order Now |
|
Future Electronics | MJH Series 100 V 20 A Darlington Complementary Silicon Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.4100 / $2.6500 | Buy Now |
|
Future Electronics | MJH Series 100 V 20 A Darlington Complementary Silicon Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.4100 / $2.6500 | Buy Now |
DISTI #
MJH6287G
|
Avnet Americas | Trans Darlington PNP 100V 20A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJH6287G) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2009 / $2.6269 | Buy Now |
DISTI #
26K4488
|
Avnet Americas | Trans Darlington PNP 100V 20A 3-Pin(3+Tab) TO-247 Rail - Bulk (Alt: 26K4488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 161 Partner Stock |
|
$3.4400 / $5.1200 | Buy Now |
DISTI #
MJH6287G
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 20A, 160W, TO247-3 Min Qty: 1 | 73 |
|
$3.5900 / $5.1900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 8 | 18 |
|
$5.4852 / $5.6538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJH6287G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJH6287G
onsemi
20 A, 100 V PNP Darlington Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 600 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 3 V |
This table gives cross-reference parts and alternative options found for MJH6287G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJH6287G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJH6287 | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | MJH6287G vs MJH6287 |
MJH6287 | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | MJH6287G vs MJH6287 |